Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD300N25PC
Newark Part No.07B3119
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $93.720 |
| 25+ | $90.390 |
| 50+ | $89.060 |
| 100+ | $87.070 |
Price for:Each
Minimum: 12
Multiple: 1
$1,124.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD300N25PC
Newark Part No.07B3119
Technical Datasheet
Repetitive Peak Reverse Voltage2.5kV
Average Forward Current380A
Diode ConfigurationSingle
Forward Voltage Max1.83V
Reverse Recovery Time-
Forward Surge Current5.09kA
Operating Temperature Max150°C
Diode Case StyleDO-205AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2.5kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
380A
Forward Voltage Max
1.83V
Forward Surge Current
5.09kA
Diode Case Style
DO-205AB
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate