Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C25L
Newark Part No.07B3009
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $112.350 |
| 10+ | $100.900 |
| 25+ | $97.320 |
| 50+ | $95.890 |
| 100+ | $93.740 |
Price for:Each
Minimum: 6
Multiple: 3
$674.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C25L
Newark Part No.07B3009
Technical Datasheet
Repetitive Peak Reverse Voltage2.5kV
Average Forward Current910A
Diode ConfigurationSingle
Forward Voltage Max1.44V
Reverse Recovery Time-
Forward Surge Current9.25kA
Operating Temperature Max150°C
Diode Case StyleDO-200AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2.5kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
910A
Forward Voltage Max
1.44V
Forward Surge Current
9.25kA
Diode Case Style
DO-200AB
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate