Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S05
Newark Part No.07B4414
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.850 |
| 250+ | $14.340 |
| 500+ | $13.330 |
Price for:Each
Minimum: 100
Multiple: 100
$1,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFL60S05
Newark Part No.07B4414
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time500ns
Forward Surge Current730A
Operating Temperature Max125°C
Diode Case StyleDO-203AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
70A
Forward Voltage Max
1.85V
Forward Surge Current
730A
Diode Case Style
DO-203AB
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate