Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-26MB40A
Newark Part No.48F1223
Your Part Number
Technical Datasheet
801 In Stock
Need more?
41 Delivery in 1-3 Business Days(US stock)
760 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $6.060 |
| 25+ | $5.880 |
| 50+ | $5.720 |
| 100+ | $5.540 |
| 250+ | $5.070 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-26MB40A
Newark Part No.48F1223
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current420A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
The VS-26MB40A is a single-phase extremely compact encapsulated Bridge Rectifier offering efficient and reliable operation. The bridge rectifier features centre hole fixing and excellent power/volume ratio. They are intended for use in general purpose and instrumentation applications.
- Nickel plated terminals
- 500V Maximum non-repetitive peak reverse voltage
- 2A Maximum repetitive peak reverse current
- 0.76V Low level value of threshold voltage
- 0.92V High level value of threshold voltage
- 10μA Maximum DC reverse current
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
420A
Product Range
-
Technical Docs (2)
Alternatives for VS-26MB40A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability