Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-20ETS12-M3
Newark Part No.82AC3758
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.180 |
| 25+ | $2.090 |
| 50+ | $2.010 |
| 100+ | $1.990 |
| 500+ | $1.920 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20ETS12-M3
Newark Part No.82AC3758
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
- 1200V, 20A high voltage, input rectifier diode in 2 pin TO-220AC package
- Very low forward voltage drop
- Glass passivated pellet chip junction
- Designed and qualified according to JEDEC®-JESD 47
- Suitable for input rectification
- High voltage rectifiers optimized for very low forward voltage drop with moderate leakage
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.1V
Forward Surge Current
300A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate