Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-15AWL06FNTR-M3
Newark Part No.70AC6541
Product RangeFRED Pt Series
Your Part Number
Technical Datasheet
1,954 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.090 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 500+ | $0.845 |
| 1000+ | $0.795 |
| 2500+ | $0.743 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15AWL06FNTR-M3
Newark Part No.70AC6541
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time220ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product RangeFRED Pt Series
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
220ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.05V
Forward Surge Current
180A
Diode Case Style
TO-252AA
Product Range
FRED Pt Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability