New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      VLMW11R2S2-5K8L-08

                      LED, White, SMD, 20 mA, 4 V, 280 mcd

                      VISHAY VLMW11R2S2-5K8L-08
                      VISHAY VLMW11R2S2-5K8L-08
                      VISHAY VLMW11R2S2-5K8L-08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVLMW11R2S2-5K8L-08
                      Newark Part No.70AC6537
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVLMW11R2S2-5K8L-08
                      Newark Part No.70AC6537
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingSMD
                      Bulb Size-
                      Forward Current If20mA
                      Forward Voltage4V
                      Luminous Intensity280mcd
                      Viewing Angle160°
                      Lens ShapeRectangular
                      Product Range-
                      Automotive Qualification StandardAEC-Q101
                      MSL-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The VLMW11R2S2-5K8L-08 is an ultra-bright SMD LED for use with backlighting in office equipment, indoor and outdoor message boards. The new 0603 LED series has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The reflector inside this package is filled with a mixture of epoxy and yellow converter.

                      • High efficient InGaN technology
                      • Compatible to IR reflow soldering
                      • Preconditioning according to JEDEC® level 2
                      • Up to 1kV ESD-withstand voltage
                      • 5500K Colour temperature
                      • 5V Reverse voltage
                      • 80mW Power dissipation
                      • Halogen-free, green product

                      Applications

                      Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Signalling, Commercial, Industrial

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      -

                      Forward Voltage

                      4V

                      Viewing Angle

                      160°

                      Product Range

                      -

                      MSL

                      -

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Luminous Intensity

                      280mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.