Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMS30J1L2-GS08
Newark Part No.
Full Reel98M4659
Re-Reel35M3091
Cut Tape35M3091
Your Part Number
Technical Datasheet
21,649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.233 |
| 25+ | $0.212 |
| 50+ | $0.192 |
| 100+ | $0.171 |
| 250+ | $0.156 |
| 500+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.110 |
| 10000+ | $0.097 |
| 20000+ | $0.086 |
| 30000+ | $0.079 |
| 50000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS30J1L2-GS08
Newark Part No.
Full Reel98M4659
Re-Reel35M3091
Cut Tape35M3091
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ636nm
Luminous Intensity18mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMS30J1L2-GS08 is a red Low Current LED with round-shaped lens, designed to meet the increasing demand for AllnGaP based low current LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.
- SMD LED with exceptional brightness
- Compatible with automatic placement equipment
- Excellent for coupling to light pipes and backlighting
- Very low power consumption
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
LED Color
Red
LED Case Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
636nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for VLMS30J1L2-GS08
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability