Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMK234ABCA-GS08
Newark Part No.19X7753
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMK234ABCA-GS08
Newark Part No.19X7753
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size-
Forward Current If50mA
Forward Voltage2.25V
Wavelength Typ616nm
Luminous Intensity2.5cd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMK234ABCA-GS08 from Vishay is a power mini SMD LED designed in a small white 2.3mm x 1.3mm x 1.4mm SMT package. This MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application. It is used in traffic signals, signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols and illuminated advertising etc.
- Automotive grade AEC-Q101 qualified
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- IR reflow soldering
- Amber colour LED
- Luminous intensity of 2500mcd (typ) at IF=50mA
- Wavelength of 616nm (typ) at IF=50mA
- Maximum forward voltage of 2.8V at IF=50mA
Applications
Signalling, Automotive
Technical Specifications
LED Color
Amber
LED Case Size
-
Forward Voltage
2.25V
Luminous Intensity
2.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
616nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for VLMK234ABCA-GS08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate