Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.289 |
| 25+ | $0.262 |
| 50+ | $0.235 |
| 100+ | $0.207 |
| 250+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG31L1M2-GS08
Newark Part No.
Re-Reel60AC3936
Cut Tape60AC3936
Product RangeVLMG31
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity13.7mcd
Viewing Angle120°
Lens ShapeRound
Product RangeVLMG31
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Standard SMD green LED PLCC-2 suitable for use in automotive: backlighting in dashboards and switches, telecommunication: indicator and backlighting in telephone and fax, indicator and backlight for audio and video equipment, indicator and backlight in office equipment, general use, flat backlight for LCDs, switches and symbols.
- AEC-Q101 qualified
- Luminous intensity categorized
- EIA and ICE standard package
- Low power consumption
- Low profile package
- Compatible with IR reflow, vapour phase, wave solder processes according to CECC 00802 and J-STD-020
- Compatible with automatic placement equipment
- Non-diffused lens: excellent for coupling to light pipes and backlighting
- Preconditioning according to JEDEC® level 2a
- ESD-withstand voltage: up to 2KV according to JESD22-A114-B
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
13.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
120°
Product Range
VLMG31
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for VLMG31L1M2-GS08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate