Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TT
Newark Part No.97Y9707
Product RangeVEML7700 Series
Technical Datasheet
7,541 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.929 |
25+ | $0.916 |
50+ | $0.902 |
100+ | $0.889 |
250+ | $0.849 |
500+ | $0.808 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TT
Newark Part No.97Y9707
Product RangeVEML7700 Series
Technical Datasheet
Sensor TypeAmbient Light Sensor
Wavelength-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
Sensor Case / PackageSMD, J-Lead
No. of Pins8Pins
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeVEML7700 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Ambient Light Sensor
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
No. of Pins
8Pins
Operating Temperature Min
-25°C
Product Range
VEML7700 Series
SVHC
No SVHC (07-Nov-2024)
Wavelength
-
Supply Voltage Max
3.6V
Sensor Case / Package
SMD, J-Lead
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability