Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEMD2020X01
Newark Part No.
Full Reel54X3818
Re-Reel64AH9124
Cut Tape64AH9124
Your Part Number
Technical Datasheet
317 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.906 | $0.064 |
| 10+ | $0.633 | $0.064 |
| 25+ | $0.577 | $0.064 |
| 50+ | $0.521 | $0.064 |
| 100+ | $0.465 | $0.064 |
| 250+ | $0.427 | $0.064 |
| 500+ | $0.390 | $0.064 |
| 1000+ | $0.345 | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.341 |
| 10000+ | $0.315 |
| 20000+ | $0.293 |
| 30000+ | $0.274 |
| 50000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2020X01
Newark Part No.
Full Reel54X3818
Re-Reel64AH9124
Cut Tape64AH9124
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±15°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Alternatives for VEMD2020X01
1 Product Found
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate