Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.129 |
10+ | $0.129 |
25+ | $0.129 |
50+ | $0.129 |
100+ | $0.129 |
250+ | $0.129 |
500+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV3PAL45-M3/I
Newark Part No.62X5400
Product RangeV3PAL
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current3A
Forward Voltage Max540mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleDO-221BC
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeV3PAL
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
3A
Forward Surge Current
80A
Diode Case Style
DO-221BC
Reverse Recovery Time
-
Product Range
V3PAL
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
540mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for V3PAL45-M3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate