Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoUMA02040G7500CAU00
Newark Part No.68X3362
Product RangeUMA Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoUMA02040G7500CAU00
Newark Part No.68X3362
Product RangeUMA Series
Technical Datasheet
Resistance750ohm
Product RangeUMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 0.25%
Temperature Coefficient± 5ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
750ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 5ppm/K
Operating Temperature Min
-55°C
Qualification
-
Product Range
UMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.25%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability