Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTZM5226B-GS08
Newark Part No.
Full Reel33C2142
Cut Tape22H3714
Your Part Number
Technical Datasheet
2,411 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.099 |
| 100+ | $0.053 |
| 250+ | $0.053 |
| 500+ | $0.053 |
| 1000+ | $0.052 |
| 2500+ | $0.052 |
| 5000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.033 |
| 25000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5226B-GS08
Newark Part No.
Full Reel33C2142
Cut Tape22H3714
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleSOD-80
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for TZM5226B-GS08
1 Product Found
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability