Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTS3YJ-201-RF7
Newark Part No.66C1893
Product RangeTS3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.380 |
| 4000+ | $1.240 |
| 6000+ | $1.200 |
| 10000+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTS3YJ-201-RF7
Newark Part No.66C1893
Product RangeTS3 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance200ohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns1Turns
Product RangeTS3 Series
Power Rating125mW
Temperature Coefficient+/-150ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.2mm
Product Width3.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
125mW
Trimmer Shape / Size
3 mm Square
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
125°C
SVHC
Lead
Element Material
Cermet
Track Resistance
200ohm
Resistance Tolerance
± 20%
Product Range
TS3 Series
Temperature Coefficient
+/-150ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate