New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      TPC12CAHM3/I

                      TVS Diode, SMD, PAR eSMP Series, Bidirectional, 10.2 V, 16.7 V, TO-277A, 3 Pins

                      VISHAY TPC12CAHM3/I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTPC12CAHM3/I
                      Newark Part No.81Y8794
                      Product RangePAR eSMP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      6000+$0.409
                      10000+$0.401
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 6500
                      Multiple: 6500
                      $2,658.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTPC12CAHM3/I
                      Newark Part No.81Y8794
                      Product RangePAR eSMP Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePAR eSMP Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage10.2V
                      Clamping Voltage Max16.7V
                      Diode Case StyleTO-277A
                      No. of Pins3Pins
                      Minimum Breakdown Voltage11.4V
                      Maximum Breakdown Voltage12.6V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max185°C
                      Diode MountingSurface Mount
                      QualificationAEC-Q101
                      SVHCLead

                      Technical Specifications

                      Product Range

                      PAR eSMP Series

                      Reverse Standoff Voltage

                      10.2V

                      Diode Case Style

                      TO-277A

                      Minimum Breakdown Voltage

                      11.4V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      Lead

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      16.7V

                      No. of Pins

                      3Pins

                      Maximum Breakdown Voltage

                      12.6V

                      Operating Temperature Max

                      185°C

                      Qualification

                      AEC-Q101

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for TPC12CAHM3/I

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.