Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55V337M6R3C0018
Newark Part No.
Full Reel78AC7147
Re-Reel98Y1934
Cut Tape98Y1934
Product RangevPolyTan T55 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 1000+ | $1.440 |
| 2000+ | $1.360 |
| 4000+ | $1.220 |
| 6000+ | $1.180 |
| 10000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V337M6R3C0018
Newark Part No.
Full Reel78AC7147
Re-Reel98Y1934
Cut Tape98Y1934
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeV
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current3.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Range
vPolyTan T55 Series
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.22A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.018ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T55V337M6R3C0018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate