Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55B157M6R3C0035
Newark Part No.
Full Reel84X8291
Cut Tape26Y9118
Product RangevPolyTan T55 Series
Your Part Number
Technical Datasheet
1,180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.702 |
| 25+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.489 |
| 4000+ | $0.439 |
| 6000+ | $0.424 |
| 10000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B157M6R3C0035
Newark Part No.
Full Reel84X8291
Cut Tape26Y9118
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance150µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.93A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T55B157M6R3C0035
1 Product Found
Product Overview
T55 series vPolyTan™ polymer surface- mount chip capacitors are typically used in decoupling, smoothing, filtering, bulk energy storage in wireless cards, infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets.
- Moulded case, high performance type
- Ultra low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability
- Stable capacitance over operating temperature, voltage and frequency range
- No wear out effect
- Compatible with high volume automatic pick and place equipment
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.93A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability