Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0045
Newark Part No.
Full Reel78AC7074
Re-Reel98Y1891
Cut Tape98Y1891
Product RangevPolyTan T55 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.469 |
| 4000+ | $0.421 |
| 6000+ | $0.406 |
| 10000+ | $0.397 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0045
Newark Part No.
Full Reel78AC7074
Re-Reel98Y1891
Cut Tape98Y1891
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.045ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.59A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.59A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.045ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T55A107M6R3C0045
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate