Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMP18A-M3/84A
Newark Part No.
Re-Reel75R3200
Cut Tape75R3200
Product RangeTRANSZORB eSMP
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMP18A-M3/84A
Newark Part No.
Re-Reel75R3200
Cut Tape75R3200
Product RangeTRANSZORB eSMP
Technical Datasheet
Product RangeTRANSZORB eSMP
TVS PolarityUnidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Alternatives for SMP18A-M3/84A
2 Products Found
Product Overview
The TRANSZORB eSMP series surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power capability with a 10/1000μs waveform. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Ideal for automated placement
- Available in unidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB eSMP
Reverse Standoff Voltage
18V
Diode Case Style
SMD
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate