Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMAJ36CA-E3/61
Newark Part No.
Full Reel77K2888
Re-Reel10R0731
Cut Tape10R0731
Product RangeTRANSZORB SMAJ
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 10+ | $0.228 |
| 25+ | $0.196 |
| 50+ | $0.163 |
| 100+ | $0.149 |
| 250+ | $0.140 |
| 500+ | $0.132 |
| 1000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 5000+ | $0.207 |
| 10000+ | $0.187 |
| 20000+ | $0.171 |
| 30000+ | $0.161 |
| 50000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ36CA-E3/61
Newark Part No.
Full Reel77K2888
Re-Reel10R0731
Cut Tape10R0731
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for SMAJ36CA-E3/61
1 Product Found
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability