Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSM5A27HE3/2D
Newark Part No.73K6548
Product RangePAR SM5A27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $2.020 |
2000+ | $1.920 |
4000+ | $1.790 |
8000+ | $1.660 |
12000+ | $1.600 |
20000+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$1,515.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM5A27HE3/2D
Newark Part No.73K6548
Product RangePAR SM5A27 Series
Technical Datasheet
Product RangePAR SM5A27 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max40V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation3.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
PAR SM5A27 Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
3.6kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SM5A27HE3/2D
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate