Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH617A-3X017T
Newark Part No.
Full Reel43K9536
Re-Reel69AH2294
Cut Tape69AH2294
Your Part Number
Technical Datasheet
1,028 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.840 |
| 25+ | $0.773 |
| 50+ | $0.706 |
| 100+ | $0.639 |
| 250+ | $0.594 |
| 500+ | $0.549 |
| 1000+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.601 |
| 2000+ | $0.559 |
| 4000+ | $0.516 |
| 6000+ | $0.503 |
| 10000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH617A-3X017T
Newark Part No.
Full Reel43K9536
Re-Reel69AH2294
Cut Tape69AH2294
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage4.47kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
4.47kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for SFH617A-3X017T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability