Print Page
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.398 | $0.036 |
25+ | $0.319 | $0.036 |
100+ | $0.191 | $0.036 |
500+ | $0.152 | $0.036 |
1000+ | $0.111 | $0.036 |
2500+ | $0.104 | $0.036 |
10000+ | $0.098 | $0.036 |
25000+ | $0.096 | $0.036 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07B-GS08
Newark Part No.42Y0954
Product RangeRS07B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeRS07B
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The RS07B-GS08 is a surface-mount glass passivated Fast Rectifier ideal for automated placement.
- Band denotes cathode end polarity
- Wave and reflow solderable
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
RS07B
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate