New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      RS02B1K000FE12.

                      Through Hole Resistor, 1 kohm, RS Series, 3 W, ± 1%, Axial Leaded

                      VISHAY RS02B1K000FE12.
                      VISHAY RS02B1K000FE12.
                      VISHAY RS02B1K000FE12.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoRS02B1K000FE12.
                      Newark Part No.26AC3237
                      Product RangeRS Series
                      Also Known AsCRCW0603 100 113R 1% RT1 CRCW06031130F100RT1 CRCW06031130FRT1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.230
                      10+$2.270
                      25+$2.050
                      50+$1.810
                      100+$1.510
                      500+$1.350
                      1000+$1.260
                      2500+$1.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoRS02B1K000FE12.
                      Newark Part No.26AC3237
                      Product RangeRS Series
                      Also Known AsCRCW0603 100 113R 1% RT1 CRCW06031130F100RT1 CRCW06031130FRT1
                      Technical Datasheet

                      Data Sheet

                      Resistance1kohm
                      Product RangeRS Series
                      Resistance Tolerance± 1%
                      Power Rating3W
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating-
                      Temperature Coefficient± 20ppm/°C
                      Resistor TechnologyCeramic
                      Resistor TypePrecision
                      Product Diameter15.8mm
                      Product Length4.75mm
                      Product Width-
                      Operating Temperature Min-65°C
                      Operating Temperature Max250°C
                      QualificationMIL-PRF-26
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Resistance

                      1kohm

                      Resistance Tolerance

                      ± 1%

                      Resistor Case / Package

                      Axial Leaded

                      Temperature Coefficient

                      ± 20ppm/°C

                      Resistor Type

                      Precision

                      Product Length

                      4.75mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      MIL-PRF-26

                      Product Range

                      RS Series

                      Power Rating

                      3W

                      Voltage Rating

                      -

                      Resistor Technology

                      Ceramic

                      Product Diameter

                      15.8mm

                      Product Width

                      -

                      Operating Temperature Max

                      250°C

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.