Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRNX02580M0FKLB
Newark Part No.95B9319
Product RangeRNX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNX02580M0FKLB
Newark Part No.95B9319
Product RangeRNX Series
Technical Datasheet
Resistance80Mohm
Product RangeRNX Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length9.09mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
The RNX series from Vishay are high voltage metal oxide resistors suitable for special purpose and oil bath or open air operation. It has high temperature fired cermet film, high purity 96% alumina core and solder-coated copper terminals.
- Resistance range from 100 ohm to 2Gohm
- Available in ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Power rating up to 5W at 25°C, high voltage up to 8KV
- Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
- Matched sets available
- Flame-retardant epoxy/flameproof silicone coating
- Through-hole mounting
- High voltage resistor
Technical Specifications
Resistance
80Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
9.09mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RNX Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate