Print Page
2,404 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.110 |
| 25+ | $0.854 |
| 50+ | $0.734 |
| 100+ | $0.614 |
| 500+ | $0.560 |
| 1000+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60C2500BB14
Newark Part No.83F1584
Product RangeRN Series
Technical Datasheet
Resistance250ohm
Product RangeRN Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating300V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter3.68mm
Product Length8.74mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCLead
Product Overview
The RN60C2500BB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.
- -40dB Very low noise
- Very low voltage coefficient
- Controlled temperature coefficient
- 500VAC Dielectric strength
Technical Specifications
Resistance
250ohm
Resistance Tolerance
± 0.1%
Power Rating
250mW
Temperature Coefficient
± 50ppm/°C
Resistor Type
Precision
Product Length
8.74mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Voltage Rating
300V
Resistor Technology
Metal Film
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Alternatives for RN60C2500BB14
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability