Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.376 |
| 25+ | $0.312 |
| 50+ | $0.246 |
| 100+ | $0.206 |
| 500+ | $0.172 |
| 1000+ | $0.147 |
| 2500+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D7502FB14.
Newark Part No.29AC9874
Product RangeRN Series
Technical Datasheet
Resistance75kohm
Product RangeRN Series
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCLead
Technical Specifications
Resistance
75kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate