Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP16NP472MLB15
Newark Part No.69M7448
Product RangeP16 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.770 |
| 25+ | $18.430 |
| 50+ | $16.160 |
| 100+ | $15.030 |
| 250+ | $14.520 |
| 500+ | $13.490 |
Price for:Each
Minimum: 20
Multiple: 20
$395.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP16NP472MLB15
Newark Part No.69M7448
Product RangeP16 Series
Technical Datasheet
Track Resistance4.7kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating500mW
Resistance Tolerance± 20%
Product RangeP16 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length-
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.3mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Track Resistance
4.7kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.3mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
P16 Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate