Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F520L
Newark Part No.47X1622
Product RangeNTCLE413 Series
Your Part Number
Technical Datasheet
214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.300 |
| 25+ | $1.240 |
| 50+ | $1.200 |
| 100+ | $1.150 |
| 500+ | $1.030 |
| 1000+ | $1.000 |
| 2500+ | $0.978 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F520L
Newark Part No.47X1622
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product RangeNTCLE413 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length42mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NTCLE413 series NTC Thermistor with mini epoxy PVC insulated leads. This sensor consists of small NTC chip soldered between stranded #30AWG, 105°C resistant, PVC (UL2651) or PVC 105°C single hook-up wires (according to UL1061). Terminations are solder dipped. It is lacquered and insulated with a black epoxy coating.
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ±0.3°C
- Small body of maximum 3mm for easy installation
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, HVAC
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
NTCLE413 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
42mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability