Print Page
2,799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.961 |
25+ | $0.911 |
50+ | $0.876 |
100+ | $0.845 |
500+ | $0.796 |
1000+ | $0.752 |
2500+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE213E3103GLB0
Newark Part No.45Y6163
Product RangeNTCLE
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 2%
Thermistor MountingThrough Hole
Product RangeNTCLE
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3435K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35.5mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
Product Range
NTCLE
NTC Mounting
Through Hole
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability