New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      NTCALUG02A103F161A

                      NTC Thermistor, AEC-Q200, 3984 K, 10 kohm, Wire Leaded, Free Hanging

                      Date/Lot Code

                      VISHAY NTCALUG02A103F161A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoNTCALUG02A103F161A
                      Newark Part No.51AH6013
                      Product RangeNTCALUG02A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      506 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.120
                      10+$2.030
                      25+$1.920
                      50+$1.850
                      100+$1.780
                      500+$1.630
                      1000+$1.580
                      2500+$1.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoNTCALUG02A103F161A
                      Newark Part No.51AH6013
                      Product RangeNTCALUG02A
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeRing Lug
                      Resistance (25°C)10kohm
                      Resistance Tolerance (25°C)± 1%
                      Thermistor MountingRing Lug
                      Product RangeNTCALUG02A
                      NTC MountingFree Hanging
                      Thermistor Case Style-
                      Thermistor TerminalsWire Leaded
                      B-Constant3984K
                      B-Constant Tolerance± 0.5%
                      NTC Case Size-
                      Thermal Time Constant (in Air)2.5s
                      Probe Material-
                      Probe Diameter-
                      Lead Length160mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      Automotive Qualification StandardAEC-Q200
                      SVHCTo Be Advised

                      Technical Specifications

                      Thermistor Type

                      Ring Lug

                      Resistance Tolerance (25°C)

                      ± 1%

                      Product Range

                      NTCALUG02A

                      Thermistor Case Style

                      -

                      B-Constant

                      3984K

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      160mm

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Resistance (25°C)

                      10kohm

                      Thermistor Mounting

                      Ring Lug

                      NTC Mounting

                      Free Hanging

                      Thermistor Terminals

                      Wire Leaded

                      B-Constant Tolerance

                      ± 0.5%

                      Thermal Time Constant (in Air)

                      2.5s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.