Print Page
Image is for illustrative purposes only. Please refer to product description.
5,429 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.061 |
25+ | $0.061 |
50+ | $0.061 |
100+ | $0.061 |
250+ | $0.061 |
500+ | $0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSS2P3-M3/89A
Newark Part No.05W6896
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleMicroSMP
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for MSS2P3-M3/89A
1 Product Found
Product Overview
The MSS2P3-M3/89A is a surface -mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Very low profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
MicroSMP
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability