Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040C3322FB300
Newark Part No.
Full Reel54R2338
Re-Reel84AH7426
Cut Tape84AH7426
Product RangeMMA Series
Your Part Number
Technical Datasheet
5,671 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 10+ | $0.057 |
| 25+ | $0.051 |
| 50+ | $0.050 |
| 100+ | $0.049 |
| 250+ | $0.046 |
| 500+ | $0.043 |
| 1000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.054 |
| 5000+ | $0.050 |
| 10000+ | $0.044 |
| 20000+ | $0.037 |
| 30000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C3322FB300
Newark Part No.
Full Reel54R2338
Re-Reel84AH7426
Cut Tape84AH7426
Product RangeMMA Series
Technical Datasheet
Resistance33.2kohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
33.2kohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MMA02040C3322FB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability