Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL223051011E3
Newark Part No.41AH9224
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
590 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.710 |
10+ | $1.750 |
25+ | $1.670 |
50+ | $1.580 |
100+ | $1.520 |
500+ | $1.510 |
1000+ | $1.460 |
2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223051011E3
Newark Part No.41AH9224
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Capacitance5F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Product RangeENYCAP 230 EDLC-HV Series
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 85°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Length-
ESR0.032ohm
Product Diameter10mm
Product Width-
Product Height20mm
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +50%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 85°C
Operating Temperature Max
85°C
ESR
0.032ohm
Product Width
-
Qualification
AEC-Q200
Voltage(DC)
3V
Product Range
ENYCAP 230 EDLC-HV Series
Lead Spacing
5mm
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Length
-
Product Diameter
10mm
Product Height
20mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability