Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM55342K06B4E75RS6.
Newark Part No.29AC8601
Product RangeM55342 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 1000+ | $0.551 |
| 2000+ | $0.521 |
| 4000+ | $0.470 |
| 6000+ | $0.453 |
| 10000+ | $0.436 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B4E75RS6.
Newark Part No.29AC8601
Product RangeM55342 Series
Technical Datasheet
Resistance4.75kohm
Power Rating150mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
4.75kohm
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Qualification
-
Power Rating
150mW
Resistor Type
General Purpose
Product Range
M55342 Series
Voltage Rating
50V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate