Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLVR-5 0.25OHM 1% B12
Newark Part No.67C2486
Product RangeLVR Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR-5 0.25OHM 1% B12
Newark Part No.67C2486
Product RangeLVR Series
Technical Datasheet
Resistance0.25ohm
Product RangeLVR Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power, Precision
Product Diameter8.38mm
Product Length23.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationMIL-PRF-49465
SVHCLead
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.25ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
23.5mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-49465
Product Range
LVR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
8.38mm
Product Width
-
Operating Temperature Max
275°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate