Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1262CAC
Newark Part No.21H0648
Product RangeLH1262 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.270 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1262CAC
Newark Part No.21H0648
Product RangeLH1262 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load Current-
Load Type-
Load Voltage Max15V
MOSFET Relay Package StyleSMD-8
On State Resistance Max-
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If10mA
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeLH1262 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
-
MOSFET Relay Package Style
SMD-8
Relay Mounting
Surface Mount
Forward Current If
10mA
I/O Capacitance Typ
-
Product Range
LH1262 Series
Load Current
-
Load Voltage Max
15V
On State Resistance Max
-
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LH1262CAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate