New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Resistor Kits & Assortments
                      Print Page

                      LAE2BCHIP0603KFE96

                      Resistor Kit, 20 Pieces Each, 122 Values, 0 ohm to 1 Mohm, Thick Film, 0603 Chip Resistor

                      Date/Lot Code

                      VISHAY LAE2BCHIP0603KFE96
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoLAE2BCHIP0603KFE96
                      Newark Part No.38AJ5412
                      Product RangeLAE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$183.250
                      5+$175.380
                      10+$167.500
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $183.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoLAE2BCHIP0603KFE96
                      Newark Part No.38AJ5412
                      Product RangeLAE Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors
                      Power Rating100mW
                      Range of Resistor Values0 ohm to 1Mohm
                      Resistance Tolerance± 1%
                      No. of Items in Kit2440
                      Product RangeLAE Series
                      SVHCTo Be Advised

                      Product Overview

                      The LAE1BCHIP0603KFE96 is a surface mount thick film chip resistor Engineering Design Kit contains 1/4 E96 series.

                      • 0.10W Rated dissipation
                      • 75VAC/DC Limiting element voltage
                      • ±100ppm/K Temperature coefficient
                      • AEC-Q200 qualified

                      Technical Specifications

                      Kit Contents

                      2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors

                      Range of Resistor Values

                      0 ohm to 1Mohm

                      No. of Items in Kit

                      2440

                      SVHC

                      To Be Advised

                      Power Rating

                      100mW

                      Resistance Tolerance

                      ± 1%

                      Product Range

                      LAE Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.