Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER5R6M01
Newark Part No.
Re-Reel67R4048
Cut Tape67R4048
Product RangeIHLP-2020BZ-01 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER5R6M01
Newark Part No.
Re-Reel67R4048
Cut Tape67R4048
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Product RangeIHLP-2020BZ-01 Series
Saturation Current (Isat)4.5A
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.122ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.5A
Product Range
IHLP-2020BZ-01 Series
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.122ohm
Product Length
5.49mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate