Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER2R2M5A
Newark Part No.
Full Reel83AH7772
Re-Reel01AC2432
Cut Tape01AC2432
Product RangeIHLE-4040DD-5A Series
Your Part Number
Technical Datasheet
169 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.310 |
| 25+ | $1.160 |
| 50+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 1000+ | $0.937 |
| 2000+ | $0.885 |
| 4000+ | $0.798 |
| 6000+ | $0.769 |
| 10000+ | $0.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER2R2M5A
Newark Part No.
Full Reel83AH7772
Re-Reel01AC2432
Cut Tape01AC2432
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Product RangeIHLE-4040DD-5A Series
Saturation Current (Isat)12A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max8760µohm
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLE4040DDER2R2M5A
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
-
DC Resistance Max
8760µohm
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
15A
Product Range
IHLE-4040DD-5A Series
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductance Tolerance
± 20%
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability