Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER2R2M01
Newark Part No.
Re-Reel06X5453
Cut Tape06X5453
Product RangeIFSC-1008AB-01 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.486 | $0.079 |
| 10+ | $0.457 | $0.079 |
| 25+ | $0.446 | $0.079 |
| 50+ | $0.436 | $0.079 |
| 100+ | $0.425 | $0.079 |
| 250+ | $0.404 | $0.079 |
| 500+ | $0.399 | $0.079 |
| 1000+ | $0.393 | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER2R2M01
Newark Part No.
Re-Reel06X5453
Cut Tape06X5453
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IFSC1008ABER2R2M01
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.15A
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.09ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability