Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGL41A-E3/97
Newark Part No.
Full Reel08N9708
Re-Reel17X9942
Cut Tape17X9942
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.231 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.191 |
| 20000+ | $0.170 |
| 30000+ | $0.157 |
| 50000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL41A-E3/97
Newark Part No.
Full Reel08N9708
Re-Reel17X9942
Cut Tape17X9942
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
-
SVHC
Lead
Average Forward Current
1A
Forward Voltage Max
1.1V
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Alternatives for GL41A-E3/97
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate