Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGI751-E3/73
Newark Part No.97K0533
Your Part Number
Technical Datasheet
1,892 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.160 |
| 25+ | $1.110 |
| 50+ | $1.070 |
| 100+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI751-E3/73
Newark Part No.97K0533
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The GI751-E3/54 is a high current axial leaded Plastic Rectifier with void-free moulded epoxy body case with solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Colour band denotes cathode end polarity
- Low forward voltage drop
- High forward current capability
- High forward surge capability
- <lt/>0.1μA Typical IR low leakage current
- 275°C Maximum 10 seconds solders dip
Applications
Industrial, Power Management, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for GI751-E3/73
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability