Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoEGP20D-E3/54
Newark Part No.
Full Reel76K4623
Cut Tape08R3776
Your Part Number
Technical Datasheet
1,661 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.971 |
| 100+ | $0.875 |
| 250+ | $0.793 |
| 500+ | $0.699 |
| 1000+ | $0.631 |
| 2500+ | $0.528 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoEGP20D-E3/54
Newark Part No.
Full Reel76K4623
Cut Tape08R3776
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time50ns
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleDO-204AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for EGP20D-E3/54
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
75A
Diode Case Style
DO-204AC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability