Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoEDGU14004R250KXB00
Newark Part No.67X5988
Product RangeEDGU Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoEDGU14004R250KXB00
Newark Part No.67X5988
Product RangeEDGU Series
Technical Datasheet
Resistance4.25ohm
Product RangeEDGU Series
Power Rating1.4kW
Resistor Case / Package-
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C to ± 350ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length606.4mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4.25ohm
Power Rating
1.4kW
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C to ± 350ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
EDGU Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
606.4mm
Product Height
-
Operating Temperature Max
350°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate