Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG9426EDQ-T1-GE3
Newark Part No.
Re-Reel04AC0140
Cut Tape04AC0140
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.940 | $0.500 |
| 10+ | $2.190 | $0.500 |
| 25+ | $2.010 | $0.500 |
| 50+ | $1.910 | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9426EDQ-T1-GE3
Newark Part No.
Re-Reel04AC0140
Cut Tape04AC0140
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V, ± 3V to ± 8V
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.6ohm
On Resistance Max3ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for DG9426EDQ-T1-GE3
1 Product Found
Product Overview
Monolithic quad single pole single throw analogue switch ideal fit for audio signal switch and reed relay replacement. Suitable for use in automatic test equipment, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video signal routing, relay replacement, battery powered systems, computer peripherals, audio and video signal routing.
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Fast switching speed
- Wide operation voltage range
- Low signal errors and distortion
- Fast switching time
- Simple interfacing
- Break-before-make switching
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
3ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
16Pins
On Resistance Typ
1.6ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate