New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG390BDJ-E3

                      ANALOG SWITCH, DUAL, SPDT, DIP-16

                      VISHAY DG390BDJ-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoDG390BDJ-E3
                      Newark Part No.49K9522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 55 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      500+$3.110
                      1000+$2.980
                      Price for:Each
                      Minimum: 500
                      Multiple: 500
                      $1,555.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoDG390BDJ-E3
                      Newark Part No.49K9522
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalog Switch
                      Power Supply TypeDual Supply
                      Supply Voltage Range± 15V
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      No. of Channels2Channels
                      On Resistance Typ30ohm
                      On Resistance Max30ohm
                      Switch ConfigurationSPDT
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The DG390BDJ-E3 is a single-pole single-throw (SPST) monolithic CMOS Analog Switch suited for applications requiring fast switching and nearly flat on-resistance over the entire voltage range. Designed on Vishay Siliconix’ PLUS-40 CMOS process, this device achieves low power consumption (3.5mW typical) and excellent on/off switch performance. It is ideal for battery powered applications, without sacrificing switching speed. Break-before-make switching action is guaranteed and an epitaxial layer prevents latch-up. Single supply operation is allowed by connecting the V- rail to 0V. Each switch conducts equally well in both directions when on and blocks up to the supply voltage when off. It is CMOS and quasi TTL logic compatible.

                      • Single supply operation
                      • Pin and function compatible with the JFET DG180 family
                      • Full rail-to-rail analog signal range
                      • Minimizes signal error
                      • Low power dissipation

                      Applications

                      Industrial, Portable Devices, Power Management, Sensing & Instrumentation, Automation & Process Control

                      Technical Specifications

                      IC Function

                      Analog Switch

                      Supply Voltage Range

                      ± 15V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      30ohm

                      Switch Configuration

                      SPDT

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Power Supply Type

                      Dual Supply

                      IC Case / Package

                      DIP

                      No. of Channels

                      2Channels

                      On Resistance Max

                      30ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (4)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.