Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW251218R0FKEG
Newark Part No.
Full Reel47P5006
Re-Reel84AH5352
Cut Tape84AH5352
Product RangeCRCW e3 Series
Your Part Number
Technical Datasheet
1,280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 10+ | $0.181 |
| 25+ | $0.169 |
| 50+ | $0.156 |
| 100+ | $0.145 |
| 250+ | $0.135 |
| 500+ | $0.126 |
| 1000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 5000+ | $0.270 |
| 10000+ | $0.221 |
| 20000+ | $0.191 |
| 30000+ | $0.178 |
| 50000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251218R0FKEG
Newark Part No.
Full Reel47P5006
Re-Reel84AH5352
Cut Tape84AH5352
Product RangeCRCW e3 Series
Technical Datasheet
Resistance18ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
18ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW251218R0FKEG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability